- RS Stock No.:
- 790-5592
- Mfr. Part No.:
- MGA-23003-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 790-5592
- Mfr. Part No.:
- MGA-23003-BLKG
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Wi-Fi/LTE Power Amplifiers, Avago Technologies
Linear power amplifiers designed for mobile and fixed wireless data applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 34 dB |
Typical Output Power | 25dBm |
Typical Noise Figure | 2.9dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 3.8 GHz |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 16 |
Dimensions | 3 x 3 x 1mm |
Height | 1mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5 V |