- RS Stock No.:
- 709-4333
- Mfr. Part No.:
- RI-RFM-007B-30
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4333
- Mfr. Part No.:
- RI-RFM-007B-30
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LF Radio Frequency Module
The Radio Frequency modules allow to drive a variety of antennas for RFID systems.
The Radio Frequency Module combine with a control module allow to implement a RFID system such as access control, vehicle identification, container tracking, asset management and waste management applications.
The Radio Frequency Module combine with a control module allow to implement a RFID system such as access control, vehicle identification, container tracking, asset management and waste management applications.
RFID - Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Dimensions | 83 x 93 x 44mm |
Height | 44mm |
Length | 83mm |
Minimum Operating Temperature | -25 °C |
Width | 93mm |
Maximum Operating Temperature | +70 °C |