BGSX33M5U16E6327XTSA1 Infineon RF Amplifier, 17-Pin PG-ULGA-16
- RS Stock No.:
- 253-9812
- Mfr. Part No.:
- BGSX33M5U16E6327XTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 26,31
(exc. VAT)
Kr. 32,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | Kr. 13,155 | Kr. 26,31 |
| 20 - 48 | Kr. 11,27 | Kr. 22,54 |
| 50 - 98 | Kr. 10,525 | Kr. 21,05 |
| 100 - 198 | Kr. 9,725 | Kr. 19,45 |
| 200 + | Kr. 9,04 | Kr. 18,08 |
*price indicative
- RS Stock No.:
- 253-9812
- Mfr. Part No.:
- BGSX33M5U16E6327XTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | RF Amplifier | |
| Mount Type | Surface | |
| Package Type | PG-ULGA-16 | |
| Pin Count | 17 | |
| Standards/Approvals | RoHS/WEEE | |
| Series | BGSX33M5U16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Amplifier | ||
Mount Type Surface | ||
Package Type PG-ULGA-16 | ||
Pin Count 17 | ||
Standards/Approvals RoHS/WEEE | ||
Series BGSX33M5U16 | ||
Automotive Standard No | ||
The Infineon BGSX series is a CMOS switch which is specifically designed for LTE and 5G FR1 three-antenna applications. The switch is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65 to 1.95 V. The device has a very small size of only 2.0 mm x 2.0 mm and a thickness of 0.6 mm.
High linearity up to 38 dBm peak power
Fast switching time (max 2 μs) for 5G SRS applications
Low insertion loss and high port to port isolation up to 7.125 GHz
Low power consumption
Related links
- BGSX33M5U16E6327XTSA1 Infineon RF Amplifier, 17-Pin PG-ULGA-16
- BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2 GHz PG-VQFN-32
- BGA614H6327XTSA1 Infineon RF Amplifier Broadband 19.8 dB, 4-Pin 2GHz SOT-343
- BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6 GHz TSLP-7-1
- BGA729N6E6327XTSA1 Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000MHz TSNP
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- BGA616H6327XTSA1 Infineon RF Amplifier Broadband MMIC 19 dB, 4-Pin 2GHz SOT-343