BGM1011 NXP, RF Amplifier, 28 dB, 6-Pin SOT-363
- RS Stock No.:
- 626-3730P
- Mfr. Part No.:
- BGM1011
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-3730P
- Mfr. Part No.:
- BGM1011
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | General Purpose | |
| Typical Power Gain | 28 dB | |
| Typical Output Power | 7.7dBm | |
| Typical Noise Figure | 4.6dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 1.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type General Purpose | ||
Typical Power Gain 28 dB | ||
Typical Output Power 7.7dBm | ||
Typical Noise Figure 4.6dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Supply Voltage 6 V | ||
Width 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Note
NXP is a trademark of NXP B.V.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
