Silicon Labs EFR32MG12P433F1024GM48-B RF Transceiver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
134-7260P
Mfr. Part No.:
EFR32MG12P433F1024GM48-B
Brand:
Silicon Labs

EFR32MG Mighty Gecko Multi-Protocol 2.4GHz/Sub-GHz Dual-Band SoC


The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM

• RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands

• RF Output Power: up to +19.5dBm (2.4GHz), up to +20dBm (Sub-1GHz)

• Integrated DC-DC converter with RF noise mitigation

• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals

• Hardware Crypto Accelerator and True Random Number Generator

• Protocol stack: Bluetooth Smart, ZigBee, Thread, ZigBee RC, Proprietary