Renesas Electronics RF Switch, 16-Pin VFQFPN
- RS Stock No.:
- 262-9030
- Mfr. Part No.:
- F2933NBGP
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 262-9030
- Mfr. Part No.:
- F2933NBGP
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | F2933 | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series F2933 | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics RF Switch is a high-reliability, low-insertion loss, 50 Ω SP2T absorptive RF switch designed for a wide range of markets and applications. This device covers a broad frequency range from 50 MHz to 8000 MHz, has an operating temperature range of -40 to 105°C and wide supply voltage range of 2.7 - 5.5 VDC. Designed for high-power handling, the RF Switch has a P1 dB as high as 36.5 dBm, supporting a peak operating power of 34 dBm in the through path and a hot switching power of 27 dBm into the terminated RF port. In addition to providing low-insertion loss, the RF Switch also delivers high isolation and low distortion performance while providing a 50 Ω termination to the unused RF ports. The RF Switch uses a single positive supply voltage supporting three logic control pins using either 3.3 V or 1.8 V control logic.
Dual symmetric broad band, absorptive RF ports
RFC-RFX isolation of 67 dB
Insertion loss of 0.79 dB
High continuous RF CW power handling
3.3 V and 1.8 V compatible control logic
Operating temperature of -40 °C to +105 °C
Related links
- Renesas Electronics F2933NBGP RF Switch, 16-Pin VFQFPN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 8-Pin VFQFPN
- RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2 GHz VFQFPN
- Renesas Electronics RF Switch, 12-Pin VFQFP
- Renesas Electronics RF Switch SPDT 3000 ns
- Renesas Electronics RF Switch SPST 39 dB Isolation 50Ω Output
- Renesas Electronics Clock Buffer 16-Pin VFQFPN