STMicroelectronics SPIRIT1QTR, RF Transceiver IC 150MHz to 174MHz Quad Band 20-Pin QFN
- RS Stock No.:
- 771-7027
- Mfr. Part No.:
- SPIRIT1QTR
- Brand:
- STMicroelectronics
- RS Stock No.:
- 771-7027
- Mfr. Part No.:
- SPIRIT1QTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | Low IF/ISM Transceiver | |
| Modulation Technique | 2FSK, ASK, GFSK, GMSK, MSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 174MHz | |
| Maximum Operating Band 2 Frequency | 348MHz | |
| Maximum Operating Band 3 Frequency | 470 MHz, 956 MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 150MHz | |
| Minimum Operating Band 3 Frequency | 387 MHz, 779 MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Band 2 Frequency | 300MHz | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology Low IF/ISM Transceiver | ||
Modulation Technique 2FSK, ASK, GFSK, GMSK, MSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 174MHz | ||
Maximum Operating Band 2 Frequency 348MHz | ||
Maximum Operating Band 3 Frequency 470 MHz, 956 MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 150MHz | ||
Minimum Operating Band 3 Frequency 387 MHz, 779 MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Band 2 Frequency 300MHz | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 4 | ||
Related links
- STMicroelectronics SPIRIT1QTR RF Transceiver, 20-Pin QFN
- Silicon Labs Si4455-B1A-FM, RF Transceiver IC 283MHz to 350MHz Triple Band 20-Pin QFN
- Nordic Semiconductor RF Transceiver IC, 20-Pin QFN
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- STMicroelectronics S2-LPQTR RF Transceiver IC, 24-Pin QFN
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- STMicroelectronics RF Transceiver IC, 24-Pin QFN