Infineon CYW920829M2EVK-02 Bluetooth Module 3.8V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 725,72

(exc. VAT)

Kr. 2 157,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 1 725,72
10 +Kr. 1 704,45

*price indicative

RS Stock No.:
277-240
Mfr. Part No.:
CYW920829M2EVK-02
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Component Type

Controller

Product Type

Bluetooth Module

Minimum Supply Voltage

1.1V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

The Infineon AIROC CYW20829 Bluetooth LE MCU Evaluation Kit with its included on board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications, all on Infineon’s low power, high performance AIROC CYW20829. The AIROC CYW20829’s robust RF performance and 10 dBm TX output power without an external power amplifier.

Standard Arduino headers support

Customizable and Programmable user buttons

Onboard micro USB connector for programming and debugging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy