Ezurio 453-00044-K1 Development Kit 3.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 918,40

(exc. VAT)

Kr. 1 148,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 918,40
10 +Kr. 826,54

*price indicative

RS Stock No.:
351-823
Mfr. Part No.:
453-00044-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Development Kit

Component Type

semiconductor

Maximum RF Data Rate

2Mbps

Maximum Output Power

7dBm

Receiver Sensitivity

-94dBm

Interface Type

UART

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

FCC, RCM, MIC, ISED, UKCA, EU, KC - All BL54L15 Series are Bluetooth & 802.15.4 Certified

Length

14mm

Height

1.6mm

Width

10mm

Series

BL54L15

COO (Country of Origin):
TW
The Ezurio Development kit for the BL54L15 module (Nordic nRF54L15) features an MHF4 connector.

Lead free and RoHS compliant

LE Secure Connections

Extended Advertising

LE Power Control

Mesh networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy