Wurth Elektronik 2605056083001 RF Module 868 MHz 2.2V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 129,81

(exc. VAT)

Kr. 1 412,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 129,81
5 +Kr. 1 062,09

*price indicative

RS Stock No.:
563-079
Distrelec Article No.:
303-76-147
Mfr. Part No.:
2605056083001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

RF Module

Product Type

RF Module

Component Type

Module

Maximum RF Data Rate

100kbps

Maximum Output Power

11dBm

Frequency

868MHz

Mount Type

Surface

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

2.2V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Length

67.75mm

Standards/Approvals

RoHS

Height

12mm

Series

2605

Width

23.65mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy