Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 737,59

(exc. VAT)

Kr. 921,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 737,59-
5 +Kr. 719,152%

*price indicative

RS Stock No.:
209-8424
Mfr. Part No.:
Pepper C1 Mux RS232
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Sub Type

RF Module

Product Type

RF Module

Component Type

Reader

Maximum Output Power

100mW

Mount Type

Panel

Interface Type

RS485

Minimum Supply Voltage

3V

Maximum Supply Voltage

3V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Series

Pepper C1

Standards/Approvals

RoHS Compliant

Length

75mm

Width

50mm

The Eccel Technology RFID reader with wireless connectivity by Wi-Fi 802.11b/g/n. It has a Built in WEB interface and Command interface via UART and TCP sockets.

UART baud rate up to 921600 bps

-25°C to 85°C operating temperature range

Stand-alone mode up to 8 external antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy