Ezurio 453-00084C Bluetooth Module GFSK, DSSS 4.8V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 74,13

(exc. VAT)

Kr. 92,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 74,13
50 - 99Kr. 72,19
100 +Kr. 71,50

*price indicative

Packaging Options:
RS Stock No.:
245-8267
Mfr. Part No.:
453-00084C
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Sub Type

RF Module

Component Type

Module

Product Type

Bluetooth Module

Modulation Technique

GFSK, DSSS

Maximum RF Data Rate

115.2kbps

Mount Type

PCB

Receiver Sensitivity

-94dBm

Minimum Supply Voltage

3.2V

Maximum Supply Voltage

4.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

21mm

Standards/Approvals

RoHS, REACH

Height

2.3mm

Width

15.5mm

COO (Country of Origin):
CN
The Laird Connectivity Sterling LWB+ RF module is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon with an industrial temperature rating broad country certifications and the availability of three different package styles, the sterling LWB+ provides significant flexibility to meet various end user application needs the sterling LWB+ is the successor of laird connectivity sterling LWB product series two SMT type modules are even pin-to-pin and drop replacement to the platform using Sterling LWB the on-module chip antenna package style for the sterling LWB+ eliminates complexity for design integration simplifies manufacturing assembly with larger pin outs and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas.

Compact design based on Infineon CYW4349_A1 SoC

Worldwide acceptance FCC, ISED (Canada), EU, MIC (Japan), and AS/NZS ▪ BT SIG QDID 100864

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy