Abracon ARRUN5-868.000MHz RFID Reader 863 MHz

Subtotal (1 bag of 5 units)*

Kr. 3 007,84

(exc. VAT)

Kr. 3 759,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +Kr. 601,568Kr. 3 007,84

*price indicative

RS Stock No.:
250-5283
Mfr. Part No.:
ARRUN5-868.000MHz
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Sub Type

RF Module

Product Type

RFID Reader

Component Type

Reader

Frequency

863MHz

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Series

ARRUN5-868.000MHz

Standards/Approvals

RoHS/RoHS II

Width

120mm

Length

120mm

Height

9.5mm

The Abracon RFID reader (Passive) have a high gain and it is easy to install. It is used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.

Operating frequency is 868 MHz

RF Cable and Connector

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy