Siemens 6GT26005AG00 Transponder 13.56 MHz

Subtotal (1 pack of 5 units)*

Kr. 2 732,67

(exc. VAT)

Kr. 3 415,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 546,534Kr. 2 732,67

*price indicative

RS Stock No.:
254-3029
Mfr. Part No.:
6GT26005AG00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transponder

Sub Type

RF Module

Component Type

Transponder

Maximum RF Data Rate

26.5kbps

Frequency

13.56MHz

Mount Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

6GT2600

Standards/Approvals

DIN EN 60721-3-7, ISO 15693

Height

10mm

COO (Country of Origin):
DE
The Siemens transponder MDS D525 for RF200/RF300 Gen2, screw transponder M6 short, ISO 15693, chip type FUJITSU MB89R112, 8192-byte FRAM user memory 24x 10 mm (DxH).

Operating frequency 13.56 MHz

FRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy