Siemens 6GT2800-5BA00 Transponder 13.56 MHz
- RS Stock No.:
- 282-3375
- Distrelec Article No.:
- 304-34-863
- Mfr. Part No.:
- 6GT2800-5BA00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
Kr. 11 450,41
(exc. VAT)
Kr. 14 313,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 1 145,041 | Kr. 11 450,41 |
*price indicative
- RS Stock No.:
- 282-3375
- Distrelec Article No.:
- 304-34-863
- Mfr. Part No.:
- 6GT2800-5BA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Component Type | Transponder | |
| Product Type | Transponder | |
| Maximum RF Data Rate | 106kbps | |
| Frequency | 13.56MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 8mm | |
| Length | 30mm | |
| Standards/Approvals | UKCA, CE, CCC | |
| Series | 6GT2800 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Transponder | ||
Product Type Transponder | ||
Maximum RF Data Rate 106kbps | ||
Frequency 13.56MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 8mm | ||
Length 30mm | ||
Standards/Approvals UKCA, CE, CCC | ||
Series 6GT2800 | ||
- COO (Country of Origin):
- DE
The Siemens RF300 Transponder RF330T button is a specialized component designed for RFID systems, particularly within the SIMATIC RF300 series. Featuring a compact design with dimensions of 30 x 8 mm. Equipped with 32 KB FRAM. With an IP68 rating, it offers high resistance to dust and water ingress.
Silicon free
It is cULus approved
Multitag capable
32765 byte storage capacity
Related links
- Siemens 6GT2800-5AC00 Transponder 13.56 MHz
- Siemens 6GT2800-5BB00 Transponder 13.56 MHz
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT2300-0CC00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26000AB10 Transponder 13.56 MHz
- Siemens 6GT26005AH00 Transponder 13.56 MHz