Renesas Electronics RF Switch SPST, 8000 MHz Max, 39 dB Isolation, 500 ns, 50Ω Output

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 80,88

(exc. VAT)

Kr. 101,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 310 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 16,176Kr. 80,88
50 - 95Kr. 13,636Kr. 68,18
100 - 245Kr. 11,668Kr. 58,34
250 - 995Kr. 11,006Kr. 55,03
1000 +Kr. 10,068Kr. 50,34

*price indicative

Packaging Options:
RS Stock No.:
264-3537
Mfr. Part No.:
F2910NBGP8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

RF Switch

Switching Speed

500ns

Port to Port Isolation

39dB

Maximum Insertion Loss

1dB

Contact Configuration

SPST

Output Impedance

50Ω

Height

900μm

Contact DC Voltage

0.3V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

2mm

Maximum Frequency

8000MHz

Series

F2910

Standards/Approvals

No

Minimum Frequency

30MHz

Width

2mm

COO (Country of Origin):
TW
The Renesas Electronics RF switch is a high reliability with low insertion loss and 50Ω absorptive SPST switch designed for a multitude of wireless and RF applications. This device covers a broad frequency range from 30MHz to 8000MHz. In addition to providing low insertion loss and it also deliver excellent linearity and isolation performance while providing a 50Ω termination on RF2 in the isolation mode. It uses a single positive supply voltage supporting either 3.3V or 1.8V control logic.

Insertion loss is 0.55 dB at 2 GHz

High isolation is 51 dB at 2 GHz

High linearity IIP3 of 65 dBm available

Wide single positive supply voltage range

2 x 2 mm 8 DFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy