MOXA 50 Ω SMA RF Terminator, Cable
- RS Stock No.:
- 258-9717
- Mfr. Part No.:
- A-TRM-50-RM
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 388,96
(exc. VAT)
Kr. 486,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 388,96 |
*price indicative
- RS Stock No.:
- 258-9717
- Mfr. Part No.:
- A-TRM-50-RM
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | RF Terminator | |
| Interface Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type RF Terminator | ||
Interface Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe A-TRM is a wireless antenna cable with wide variety that are easy to install and simplify the process of establishing wireless networks. The product has RP-SMA male connector type.
N-type or RP-SMA options
Frequency rate is 0 to 8 GHz
Return loss of 22 dB at 8 GHz
Impedance is 50 ohms
Related links
- MOXA 50 Ω Type N RF Terminator, Cable
- Rosenberger 50 Ω Straight SMA RF Terminator 12.4GHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial