TE Connectivity PAL90209H-FNF Square RFID Antenna with Fix N Connector Connector, WiFi

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 624,79

(exc. VAT)

Kr. 2 030,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 624,79-
5 - 9Kr. 1 574,373%
10 - 49Kr. 1 504,597%
50 +Kr. 1 436,2911%

*price indicative

RS Stock No.:
209-7284
Mfr. Part No.:
PAL90209H-FNF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RFID Antenna

RF Protocols

WiFi

Antenna Physical Form

Square

Connector Type

Fix N Connector

Antenna Mount Type

Wall/Pole

Minimum Frequency

865MHz

Gain

8.5dBi

Connector Gender

Female

Maximum Frequency

956MHz

Standards/Approvals

IP67

COO (Country of Origin):
CN
The TE Connectivity circular polarity wide band RFID antenna is offered with a fix N connector. It includes weather and UV resistant radome. It has Wide range of connector and cable options.

Peak Gain is 8.5dBi

Frequency range is 865 - 956MHz

Impedance is 50Ω

Polarization is circular RH or Circular LH

VSWR is less than 1.5:1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy