TE Connectivity PAR90209H-FNF Square RFID Antenna with Type N Connector, WiFi
- RS Stock No.:
- 209-7285
- Mfr. Part No.:
- PAR90209H-FNF
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 810,95
(exc. VAT)
Kr. 2 263,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 810,95 |
| 5 - 9 | Kr. 1 763,36 |
| 10 - 49 | Kr. 1 718,06 |
| 50 + | Kr. 1 675,27 |
*price indicative
- RS Stock No.:
- 209-7285
- Mfr. Part No.:
- PAR90209H-FNF
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | Type N | |
| Minimum Frequency | 865MHz | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 8.5dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 956MHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Product Type RFID Antenna | ||
Antenna Physical Form Square | ||
Connector Type Type N | ||
Minimum Frequency 865MHz | ||
Antenna Mount Type Wall/Pole | ||
Gain 8.5dBi | ||
Connector Gender Female | ||
Maximum Frequency 956MHz | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity circular polarity wide band RFID antenna is offered with a fix N connector. It includes weather and UV resistant radome. It has Wide range of connector and cable options.
Peak Gain is 8.5dBi
Frequency range is 865 - 956MHz
Impedance is 50Ω
Polarization is circular RH or Circular LH
VSWR is less than 1.5:1
Related links
- TE Connectivity PAL90209H-FNF Square RFID Antenna with Fix N Connector Connector, WiFi
- TE Connectivity PRL90209-FNF Panel RFID Antenna with Type N Connector, WiFi
- L-Com HG2415U-PRO Rod RFID Antenna with Type N Connector Bluetooth
- Taoglas FW.24.NTY.M Straight Antenna with Type N Connector, WiFi
- Huber+Suhner 1399.17.0210 Square WiFi Antenna with Type N Connector, WiFi
- Huber+Suhner 1356.17.0090 Square WiFi Antenna with Type N Connector, WiFi
- Huber+Suhner 1356.17.0076 Square WiFi Antenna with Type N Connector, WiFi
- Huber+Suhner 1354.17.0001 Square WiFi Antenna with Type N Connector, WiFi