Molex 146236-0111 Plate RFID Antenna with Copper Flex Connector, NFC
- RS Stock No.:
- 218-2099
- Mfr. Part No.:
- 146236-0111
- Brand:
- Molex
Get a bulk buy discount
Add 100 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
Kr. 514,60
(exc. VAT)
Kr. 643,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 260 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | Kr. 25,73 | Kr. 514,60 | - |
| 100 - 480 | Kr. 21,562 | Kr. 431,24 | 16% |
| 500 - 980 | Kr. 20,993 | Kr. 419,86 | 18% |
| 1000 - 3980 | Kr. 20,458 | Kr. 409,16 | 20% |
| 4000 + | Kr. 19,943 | Kr. 398,86 | 22% |
*price indicative
- RS Stock No.:
- 218-2099
- Mfr. Part No.:
- 146236-0111
- Brand:
- Molex
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
| Brand | Molex | |
| Antenna Form Factor | Rectangular | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Physical Form | Plate | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | Copper Flex | |
| Antenna Internal Construction | Ferrite | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Antenna Form Factor Rectangular | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Physical Form Plate | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type Copper Flex | ||
Antenna Internal Construction Ferrite | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen, EU RoHS China RoHS | ||
- COO (Country of Origin):
- CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 23mm of length with adhesive mounting.
Net weight 0.499/g
Related links
- Molex 146236-0111 Plate RFID Antenna with Copper Flex Connector, NFC
- Molex 146236-2131 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2111 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-2102 Plate RFID Antenna with Wire Connector, NFC