Molex 146236-2151 Plate RFID Antenna with Wire Connector, NFC

Get a bulk buy discount

Add 112 more to save Kr. 808,08

View bulk pricing options

Subtotal (1 tape of 14 units)*

Kr. 623,36

(exc. VAT)

Kr. 779,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
14 - 98Kr. 44,526Kr. 623,36-
112 - 490Kr. 37,311Kr. 522,35Kr. 808,08
504 - 994Kr. 36,336Kr. 508,70Kr. 4 127,76
1008 - 2492Kr. 35,40Kr. 495,60Kr. 9 199,01
2506 +Kr. 34,511Kr. 483,15Kr. 25 097,59

*price indicative

RS Stock No.:
218-2115
Mfr. Part No.:
146236-2151
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RFID Antenna

RF Protocols

NFC

Antenna Form Factor

Rectangular

Antenna Physical Form

Plate

Connector Type

Wire

Antenna Mount Type

Adhesive

Maximum Frequency

13.56MHz

Series

146236

Standards/Approvals

EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen

COO (Country of Origin):
CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-lock plus connector.

Net weight 0.579/g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy