- RS Stock No.:
- 252-5241
- Mfr. Part No.:
- 6GT28120AA00
- Brand:
- Siemens
Available to back order for despatch 16.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 6 443,80
(exc. VAT)
Kr. 8 054,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 443,80 |
- RS Stock No.:
- 252-5241
- Mfr. Part No.:
- 6GT28120AA00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens universal UHF antenna is suitable for numerous applications in production and logistics that require a greater range. Typical applications are conveyor systems in material handling and logistics systems as well as gates. This antenna is also suitable for harsh industrial environments and can be operated with the readers of the SIMATIC RF600 range.
Circular polarization
Operating temperature -25 to +75 °C
Operating temperature -25 to +75 °C
Specifications
Attribute | Value |
---|---|
RF Protocols | UHF RFID |
Frequency Range | 865 → 868 MHz |
Antenna Physical Form | Square |
Connector Type | TNC Male |
Antenna Mounting Type | SMD |
Gain | -5dB |
Connector Gender | Male |