Siemens 6GT23981CD400AX0 Rectanguler RFID Antenna
- RS Stock No.:
- 265-8809
- Mfr. Part No.:
- 6GT23981CD400AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 5 479,76
(exc. VAT)
Kr. 6 849,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 479,76 |
*price indicative
- RS Stock No.:
- 265-8809
- Mfr. Part No.:
- 6GT23981CD400AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Rectanguler | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Screw | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RFID Antenna | ||
Antenna Physical Form Rectanguler | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Screw | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens RF300/RF200 antenna ANT 3 is used for connection to RF250R and RF350R. This antenna is IP67 protected class having ambient temperature range of -25 to +70 °C. It is available in dimensions 50x28x10 mm including antenna connection cable PUR, UL 758 of length 3 m and trailing plug M8 straight/M8 angled
consisting of: 1x 6GT23981CD300AX0 1x 6GT23910AH30.
Transmission frequency rated value 13.56 MHz
Shock resistance according to EN 60721-3-7 Class 7M2
Shock acceleration 500 m/s²
Vibrational acceleration 200 m/s²
Related links
- Siemens 6GT26985AF00 Rectanguler RFID Antenna with TNC Female Connector
- Siemens 6GT26910CH33 Rectanguler RFID Antenna with TNC Male Connector
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Ezurio 0600-00061 Patch RFID Antenna with FFC/FPC Connector, ISM Band
- Abracon ANFCA-101-2515-A02 PCB RFID Antenna Bluetooth (BLE)
- Siemens 6GT23981DA00 Cylindrical RFID Antenna
- Eccel Technology Ltd Mux ANT 1356-10x50-300 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency