Siemens 6GT23981CF00 Cylindrical RFID Antenna
- RS Stock No.:
- 265-8811
- Distrelec Article No.:
- 302-61-632
- Mfr. Part No.:
- 6GT23981CF00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 285,80
(exc. VAT)
Kr. 2 857,25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 285,80 |
*price indicative
- RS Stock No.:
- 265-8811
- Distrelec Article No.:
- 302-61-632
- Mfr. Part No.:
- 6GT23981CF00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Cylindrical | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Screw | |
| Connector Gender | Female | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RFID Antenna | ||
Antenna Physical Form Cylindrical | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Screw | ||
Connector Gender Female | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF200/RF300 antenna ANT 8 is having size of M8x 38 mm.. It is IP67 protected and having ambient temperature range from -25 to +70 °C. It is available without connection cable.
Stainless steel V2A
Shock acceleration 500 m/s²
Vibrational acceleration 200 m/s²
Related links
- Siemens 6GT23981CD400AX0 Antenna
- Siemens 6GT23981DD00 Antenna
- Siemens 6GT23981DC00 Antenna
- Siemens 6GT23981CB00 Square Antenna
- Siemens 6GT2812-1AA08 Square Antenna with TNC Connector, UHF RFID
- Siemens 6GT23981DA00 Antenna
- Eccel Technology Ltd RFID-ANT1356-10x50-800 Square Antenna
- Eccel Technology Ltd RFID-ANT1356-10x50-300 Square Antenna