Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
Kr. 154,71
(exc. VAT)
Kr. 193,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 23 unit(s), ready to ship
Box(es) | Per Box |
|---|---|
| 1 - 9 | Kr. 154,71 |
| 10 - 49 | Kr. 145,63 |
| 50 - 99 | Kr. 126,76 |
| 100 + | Kr. 123,67 |
*price indicative
- RS Stock No.:
- 159-3168
- Mfr. Part No.:
- FFSD-13-D-05.00-01-N
- Brand:
- Samtec
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
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
- COO (Country of Origin):
- US
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded Terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length