Amphenol Communications Solutions Ribbon Cable, 100-Way, 0.635mm Pitch
- RS Stock No.:
- 708-2034
- Mfr. Part No.:
- 191-3005-100
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-2034
- Mfr. Part No.:
- 191-3005-100
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Pitch | 0.635mm | |
| Number of Ways | 100 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Width | 63.5 mm | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Voltage Rating | 150 V | |
| Size of Strands | 40 AWG | |
| Characteristic Impedance | 70 Ω | |
| Capacitance | 82pF/m | |
| Core Strands | 7/40 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Pitch 0.635mm | ||
Number of Ways 100 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Width 63.5 mm | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Voltage Rating 150 V | ||
Size of Strands 40 AWG | ||
Characteristic Impedance 70 Ω | ||
Capacitance 82pF/m | ||
Core Strands 7/40 | ||
- COO (Country of Origin):
- US
Spectra-Zip PVC .025" Center Cable
Length 30 m
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
