- RS Stock No.:
- 904-8253
- Mfr. Part No.:
- 92321-1040
- Brand:
- Molex
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
Kr. 36,63
(exc. VAT)
Kr. 45,79
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | Kr. 36,63 | Kr. 73,26 |
*price indicative |
- RS Stock No.:
- 904-8253
- Mfr. Part No.:
- 92321-1040
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.
1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Connector 1 | QF-50 IDC |
Ribbon Cable Type | Flat |
Connector 2 | QF-50 IDC |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Number of Ways | 10 |
Series | 92321 |
Length | 400mm |
Sheath Colour | Grey |
Standards Met | UL 2651 |
Size of Strands | 7 |