TE Connectivity, AMPOWER Uninsulated Terminal, 1/4 in Stud Size, Dark Grey
- RS Stock No.:
- 468-480
- Distrelec Article No.:
- 304-47-306
- Mfr. Part No.:
- 325201
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-480
- Distrelec Article No.:
- 304-47-306
- Mfr. Part No.:
- 325201
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Overall Length | 2.25in | |
| Stud Size | 1/4 in | |
| Colour | Dark Grey | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Overall Length 2.25in | ||
Stud Size 1/4 in | ||
Colour Dark Grey | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal is meticulously engineered to deliver superior performance in electrical connections, ensuring reliability and longevity in demanding applications. Designed for versatility, it is adept for use with various cables and provides an excellent grip through its innovative crimping design. The terminal's exceptional conductivity is complemented by its robust construction, making it suitable for both industrial and commercial applications. Its low halogen content aligns with modern sustainability initiatives, ensuring a commitment to environmental safety. As part of the AMPOWER series, it integrates seamlessly into a wide array of electrical systems, catering to both professional and DIY users alike.
Optimized for a secure and reliable electrical connection
Crafted to withstand harsh environmental conditions
Compatible with a range of applications, enhancing its usability
Low halogen content supports environmental compliance
Designed for ease of installation, reducing assembly time
Durable construction ensures long-lasting performance
Related links
- TE Connectivity 3 mm Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size 2 AWG Wire Size, Dark Grey
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity (1/2) M12 Stud Size
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 5/16 Stud Size