TE Connectivity, Solisstrand Uninsulated Ring Terminal 16 AWG 14 AWG Wire Size, Silver

Subtotal (1 pack of 800 units)*

Kr. 2 033,36

(exc. VAT)

Kr. 2 541,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 033,36Kr. 2,542

*price indicative

RS Stock No.:
469-560
Distrelec Article No.:
304-61-122
Mfr. Part No.:
170724-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solisstrand

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Colour

Silver

Standards/Approvals

CSA, UL

COO (Country of Origin):
JP
The TE Connectivity solis ring product is engineered for superior electrical performance, crafted to meet the rigorous demands of industrial applications. Designed with precision, the product facilitates reliable connections, ensuring long-lasting durability and operational efficiency. With its compliance to EU regulations, it stands as a testament to quality and safety in electrical components. The simplicity of its design allows for effortless integration, catering to a wide array of applications while maintaining top-notch operational standards. Whether for personal or professional use, this solis ring provides an unmatched combination of reliability and functionality, making it an essential addition to any wiring solution.

Constructed to ensure optimal conductivity and reliability

Designed for compatibility with copper wire, enhancing versatility

Exceeds industry standards for compliance with environmental directives

Facilitates quick and secure electrical connections

Optimised for ease of use in a variety of applications

Crafted for resilience, ensuring performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy