TE Connectivity, 21025 Uninsulated Ring Terminal, 3/8 in Stud Size 4 AWG Wire Size

Subtotal (1 unit)*

Kr. 15 181,62

(exc. VAT)

Kr. 18 977,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 181,62

*price indicative

RS Stock No.:
474-542
Distrelec Article No.:
303-39-702
Mfr. Part No.:
2102583-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

21025

Insulation

Uninsulated

Maximum Wire Size AWG

4AWG

Overall Length

3.71mm

Stud Size

3/8 in

Contact Plating

Tin over Nickel

Contact Material

Aluminium

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity Innovative assembly is designed with performance and reliability at its core, catering to the needs of engineers and technicians alike. Its robust construction of 4/0 aluminium ensures excellent conductivity while maintaining a lightweight profile. With a commitment to quality, this assembly ensures compliance with various EU directives, including RoHS and REACH, making it a responsible choice for environmentally conscious projects.

Dual hole design allows for versatile connections in various applications

Manufactured from high-quality aluminium for superior conductivity

Compliant with EU RoHS and REACH directives for responsible manufacturing

Lightweight construction enhances ease of use during installations

Accessible compliance documentation supports regulatory requirements

Engineered for durability to perform under demanding conditions

Simplifies the assembly process, saving valuable time on projects

Designed to cater to the needs of both professionals and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy