TE Connectivity, STRATO-THERM Insulated Ring Terminal, M4 Stud Size 24 AWG 22 AWG Wire Size, Brown

Get a bulk buy discount

Add 20 more to save Kr. 62,90

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 70,81

(exc. VAT)

Kr. 88,51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 35,405Kr. 70,81-
20 - 48Kr. 32,26Kr. 64,52Kr. 62,90
50 - 98Kr. 30,83Kr. 61,66Kr. 228,75
100 - 198Kr. 29,40Kr. 58,80Kr. 600,50
200 +Kr. 28,37Kr. 56,74Kr. 1 407,00

*price indicative

RS Stock No.:
217-5378
Mfr. Part No.:
1577620-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

24AWG

Overall Length

21.31mm

Stud Size

M4

Colour

Brown

Contact Material

Copper

Thickness

790μm

Standards/Approvals

RoHS

Maximum Operating Temperature

260°C

The TE Connectivity Rings & Spades, 24 – 22 AWG Wire Size having ring tongue terminal, with stud diameter of 4.34 mm.

Ring & Spade Barrel Type - Closed Barrel

Support Style - Insulation Support

Related links