Thomas & Betts, RB14-8 Insulated Ring Terminal, 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- RS Stock No.:
- 253-1420
- Mfr. Part No.:
- 7TAI029810R0014
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
Kr. 1 188,80
(exc. VAT)
Kr. 1 486,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 11,888 | Kr. 1 188,80 |
*price indicative
- RS Stock No.:
- 253-1420
- Mfr. Part No.:
- 7TAI029810R0014
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | RB14-8 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 0.89in | |
| Stud Size | 8 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series RB14-8 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 0.89in | ||
Stud Size 8 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is blue.
Tin plated
Length 0.89 inches
Width 0.31 inch
Related links
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow