Thomas & Betts, RL9731 Insulated Ring Terminal, 3/8 in Stud Size, Red
- RS Stock No.:
- 253-2418
- Mfr. Part No.:
- 7TAI029860R0109
- Brand:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
Kr. 4 337,38
(exc. VAT)
Kr. 5 421,73
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | Kr. 173,495 | Kr. 4 337,38 |
*price indicative
- RS Stock No.:
- 253-2418
- Mfr. Part No.:
- 7TAI029860R0109
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Series | RL9731 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.125in | |
| Overall Length | 2.83in | |
| Stud Size | 3/8 in | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RL9731 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.125in | ||
Overall Length 2.83in | ||
Stud Size 3/8 in | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB nylon (red) insulated, large ring terminal has length of 2.83 inches, width of1.04 inches, maximum insulation of 0.680. The bolt hole of size 3/8 inch. It is rated for voltages of up to 600V.
Wire range is 3/0AN
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Thomas & Betts 3/8 in Stud Size 8 AWG 8 AWG Wire Size, Red
- Thomas & Betts 3/8 in Stud Size, Yellow
- Thomas & Betts 3/8 in Stud Size, White
- Thomas & Betts 3/8 in Stud Size, Blue
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size, Red