Phoenix Contact, C-RCI Insulated Ring Terminal, M8 Stud Size, Yellow

Subtotal (1 pack of 25 units)*

Kr. 323,18

(exc. VAT)

Kr. 403,97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +Kr. 12,927Kr. 323,18

*price indicative

RS Stock No.:
254-4891
Mfr. Part No.:
3240030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RCI

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

8.5mm

Outer Ring Diameter

8mm

Overall Length

34.9mm

Stud Size

M8

Colour

Yellow

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1mm

Standards/Approvals

CSA, UL, JIS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug with plastic sleeve are hard-soldered and feature the 'EASY ENTRY' system.

Product type Connector

Width 15 mm

Length 34.9 mm

Related links