Molex, Perma-Seal Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Copper

Subtotal (1 pack of 5 units)*

Kr. 52,58

(exc. VAT)

Kr. 65,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 10,516Kr. 52,58

*price indicative

RS Stock No.:
259-2460
Distrelec Article No.:
304-34-532
Mfr. Part No.:
19164-0034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Perma-Seal

Insulation

Insulated

Insulation Material

Nickel Activated Carbon

Outer Ring Diameter

8.17mm

Inner Ring Diameter

5.03mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

36.8mm

Stud Size

M5

Colour

Copper

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

CSA LR18689, UL E32244

RoHS Status: Exempted

COO (Country of Origin):
US
The Molex perma-seal ring tongue terminal for 14-16 AWG wire. it is stud size 10 (m5).

Barrel type closed

Insulation NiAc

Material - plating mating tin

Net weight 1.161/g

Packaging type Bag

Stud size 10 (M5)

Wire insulation diameter 5.97mm

Wire size AWG 14, 16

Wire size mm² 1.23-1.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy