Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 0 AWG 1 AWG Wire Size, Copper

Get a bulk buy discount

Add 500 more to save Kr. 272,00

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 1 960,70

(exc. VAT)

Kr. 2 450,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400Kr. 19,607Kr. 1 960,70-
500 +Kr. 19,063Kr. 1 906,30Kr. 272,00

*price indicative

RS Stock No.:
264-9795
Mfr. Part No.:
192210240
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Compression Style

Insulation

Uninsulated

Outer Ring Diameter

12.96mm

Inner Ring Diameter

10.16mm

Maximum Wire Size AWG

1AWG

Minimum Wire Size AWG

0AWG

Overall Length

46.84mm

Stud Size

M8

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

2.8mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 1/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 18.616/g

Termination interface style crimp or compression

Stud size is 5/16"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy