MECATRACTION, N single crimp Insulated Ring Terminal, 8 mm Stud Size 22 AWG 15 AWG Wire Size, Red

Subtotal (1 box of 100 units)*

Kr. 246,50

(exc. VAT)

Kr. 308,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 2,465Kr. 246,50

*price indicative

RS Stock No.:
265-0351
Mfr. Part No.:
C100NA2-8
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

N single crimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

1.7mm

Outer Ring Diameter

8mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

15AWG

Overall Length

27mm

Stud Size

8 mm

Colour

Red

Contact Material

Tin Plated Copper

Contact Plating

Tin

Standards/Approvals

UL94V2, IEC60352-2

Maximum Operating Temperature

105°C

RoHS Status: Exempted

COO (Country of Origin):
FR
The Mecatraction pre-insulated ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with po

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polyamide insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy