- RS Stock No.:
- 174-3182
- Mfr. Part No.:
- 1-1473562-6
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 25)
Kr. 43,16
(exc. VAT)
Kr. 53,95
(inc. VAT)
Units | Per unit | Per Tube* |
25 + | Kr. 43,16 | Kr. 1 079,00 |
*price indicative |
- RS Stock No.:
- 174-3182
- Mfr. Part No.:
- 1-1473562-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity offers AMP RITS connectors as the standard interface connector for sensors.
Termination by generic tools
Small 2.0 mm [.079] centerline connectors
Two contact points structure provides for high contact reliability
Housing colors indicate applicable wire range
Small 2.0 mm [.079] centerline connectors
Two contact points structure provides for high contact reliability
Housing colors indicate applicable wire range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 0.07mm |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 3A |
Series | RITS |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | 75.0°C |
Voltage Rating | 32.0 V dc |
Contact Material | Copper Alloy |
- RS Stock No.:
- 174-3182
- Mfr. Part No.:
- 1-1473562-6
- Brand:
- TE Connectivity