Niryo Electromagnetic Robot Gripper
- RS Stock No.:
- 215-4800
- Mfr. Part No.:
- Electromagnet - Niryo Ned
- Brand:
- Niryo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4800
- Mfr. Part No.:
- Electromagnet - Niryo Ned
- Brand:
- Niryo
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
| Brand | Niryo | |
| Gripper Type | Electromagnetic | |
| Product Type | Robot Gripper | |
| Number of Fingers | 1 | |
| Maximum Payload | 43g | |
| Gripping Force | 1N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Gripper Type Electromagnetic | ||
Product Type Robot Gripper | ||
Number of Fingers 1 | ||
Maximum Payload 43g | ||
Gripping Force 1N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Niryo Ned Electromagnet can easily pick and place very small metallic pieces (multiple ones can be picked at the same time), which is very hard with grippers.
The picking distance from end effector base is 25 mm