Subtotal (1 unit)*
Kr. 24 220,02
(exc. VAT)
Kr. 30 275,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 24 220,02 |
*price indicative
- RS Stock No.:
- 245-6953
- Mfr. Part No.:
- ZXP7A01-X1
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Robot Gripper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Robot Gripper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM GRIPPER UNIT used for collaborative robots. It operate by simply connecting 1 compressed air supply tube and an electrical wiring M8 connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and pads.
Fluid air
Operating temperature range 5 to 50 °C
Weight 840 g
Max. work load 7 Kg
Power supply voltage 24 VDC ±10 %
Related links
- SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper
- SMC Air Gripper Robot Gripper
- SMC Magnetic Magnetic Gripper Robot Gripper
- SMC Magnet Gripper Magnetic Gripper Robot Gripper
- Festo Electric Parallel Gripper Robot Gripper
- Niryo Electromagnetic Robot Gripper
- Festo Pneumatic Parallel Gripper Robot Gripper
- OnRobot Electric 2 Finger Gripper Robot Gripper