Schneider Electric Gearbox

Subtotal (1 unit)*

Kr. 13 617,38

(exc. VAT)

Kr. 17 021,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 617,38

*price indicative

RS Stock No.:
690-598
Mfr. Part No.:
VRKP4YYYYY00014
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

RoHS Status: Exempted

COO (Country of Origin):
DE
The Schneider Electric Fastening elements and seal for engine and gearbox B, is part of a robot-assisted solution based on Pac Drive that integrates robots into a standard automation system through a single closed system without complex interfaces. It uses one controller, one program, and one operating concept to control entire machines and multiple robots, featuring a standard Pac Drive LMC motion controller from the Pro, Pro2, or Eco series along with Lexium servo motors and drives. Engineering is performed with standard So Machine motion tools for Pac Drive, using IEC 61131-3 compliant, CoDeSys-based programming.

Kit compilation with 1 O-ring for motor

4 Seal for motor

4 Screw for motor and 4 Screw

Quantity per set is set of 1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy