Carlingswitch Rocker Switch
- RS Stock No.:
- 416-714
- Mfr. Part No.:
- AF1X0038041F2D
- Brand:
- Carlingswitch
10 In stock for same day dispatch
Price Each
Kr. 318,21
(exc. VAT)
Kr. 397,76
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 318,21 |
10 - 24 | Kr. 315,64 |
25 - 49 | Kr. 292,42 |
50 - 99 | Kr. 277,75 |
100 + | Kr. 244,09 |
- RS Stock No.:
- 416-714
- Mfr. Part No.:
- AF1X0038041F2D
- Brand:
- Carlingswitch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single Pole, Hydraulically Damped
Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM
Approvals
UL, CSA, VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 15A |