- RS Stock No.:
- 179-1117
- Mfr. Part No.:
- ET03J6ABE2
- Brand:
- C & K
10 In stock for same day dispatch
Added
Price Each
Kr. 118,14
(exc. VAT)
Kr. 147,68
(inc. VAT)
Units | Per unit |
1 + | Kr. 118,14 |
- RS Stock No.:
- 179-1117
- Mfr. Part No.:
- ET03J6ABE2
- Brand:
- C & K
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
ET Series PCB Mounting
Single pole centre off switch suitable for PCB mounting
Right angled terminals (Through hole PCB mounting)
Sealed against solder and cleaning press contaminants
Gold-plated contacts suitable for low-level switching
Nylon 6.6 (UL 94 V-0) case, Nylon actuator
Right angled terminals (Through hole PCB mounting)
Sealed against solder and cleaning press contaminants
Gold-plated contacts suitable for low-level switching
Nylon 6.6 (UL 94 V-0) case, Nylon actuator
Approvals
UL; CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 7.11mm |
Panel Cut Out Height | 15.75mm |
Contact Current Rating | 400 mA @ 20 V |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Right Angle PC Pin |
Panel Cut Out Size | 15.75 x 7.11mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Minimum Operating Temperature | -30°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -30 → +85°C |
- RS Stock No.:
- 179-1117
- Mfr. Part No.:
- ET03J6ABE2
- Brand:
- C & K