- RS Stock No.:
- 185-4078
- Mfr. Part No.:
- 471002268143
- Brand:
- Wurth Elektronik
Available to back order for despatch 24.09.2024
Added
Price Each (In a Tray of 200)
Kr. 22,777
(exc. VAT)
Kr. 28,471
(inc. VAT)
Units | Per unit | Per Tray* |
200 - 800 | Kr. 22,777 | Kr. 4 555,40 |
1000 + | Kr. 19,971 | Kr. 3 994,20 |
*price indicative |
- RS Stock No.:
- 185-4078
- Mfr. Part No.:
- 471002268143
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WS-RSTV Ø 20.2 mm Panel Cut-Out Rocker Switch with 0.187" quick connect terminal
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | O I |
Actuator Shape | Round |
Panel Cut Out Size | 20.2 Dia.mm |
DC Voltage Rating | 28V |
AC Voltage Rating | 250V |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Contact Resistance | 50mΩ |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |
Mechanical Life | 10000Cycles |