- RS Stock No.:
- 185-4365
- Mfr. Part No.:
- 471005264153
- Brand:
- Wurth Elektronik
50 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 45,925
(exc. VAT)
Kr. 57,406
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 45,925 | Kr. 91,85 |
20 + | Kr. 41,47 | Kr. 82,94 |
*price indicative |
- RS Stock No.:
- 185-4365
- Mfr. Part No.:
- 471005264153
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
WS-RSTV 27.6 x 13.8 mm Panel Cut-Out Rocker Switch with 0.25'' Quick connect terminal
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 27.6mm |
Panel Cut Out Height | 13.8mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | O I |
Actuator Shape | Rectangular |
DC Voltage Rating | 28V |
Panel Cut Out Size | 27.6 x 13.8mm |
AC Voltage Rating | 250V |
Contact Material | Copper Alloy |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | 0°C |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |