- RS Stock No.:
- 193-1923
- Mfr. Part No.:
- KH146AAZXNG22NXXXX23
- Brand:
- APEM
Available to back order for despatch 16.12.2024
Added
Price Each (In a Tray of 10)
Kr. 305,943
(exc. VAT)
Kr. 382,429
(inc. VAT)
Units | Per unit | Per Tray* |
10 + | Kr. 305,943 | Kr. 3 059,43 |
*price indicative |
- RS Stock No.:
- 193-1923
- Mfr. Part No.:
- KH146AAZXNG22NXXXX23
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP69K |
Terminal Type | Quick Connect, Solder |
Legend Text | Engine (Symbol), II, O |
Panel Cut Out Size | 21.08 x 36.8mm |
DC Voltage Rating | 24V |
Actuator Shape | Rectangular |
Legend Text Colour | Black (Symbol) |
Case Material | PA 6.6 |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
- RS Stock No.:
- 193-1923
- Mfr. Part No.:
- KH146AAZXNG22NXXXX23
- Brand:
- APEM