- RS Stock No.:
- 196-0259
- Mfr. Part No.:
- M2018TZW13
- Brand:
- NKK Switches
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 95,46
(exc. VAT)
Kr. 119,32
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 95,46 |
5 - 9 | Kr. 91,36 |
10 - 19 | Kr. 87,63 |
20 - 29 | Kr. 84,20 |
30 + | Kr. 81,05 |
- RS Stock No.:
- 196-0259
- Mfr. Part No.:
- M2018TZW13
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NKK Switches Miniature Rocker Switch has a Silver contact finish. It has a Rocker Cap type of actuator.
Poles SPDT
Mounting Type Through Hole
Mounting Type Through Hole
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Diameter | 2.54mm |
Contact Current Rating | 6 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | PC Pin |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
DC Voltage Rating | 30V |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 10mΩ |
Contact Material | Silver |