- RS Stock No.:
- 706-4010
- Mfr. Part No.:
- KTG2ALB2BBBRN1
- Brand:
- ZF
Available to back order for despatch 19.08.2024
Added
Price Each
Kr. 93,28
(exc. VAT)
Kr. 116,60
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 93,28 |
50 - 99 | Kr. 75,13 |
100 - 249 | Kr. 72,71 |
250 - 499 | Kr. 70,29 |
500 + | Kr. 68,31 |
- RS Stock No.:
- 706-4010
- Mfr. Part No.:
- KTG2ALB2BBBRN1
- Brand:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KT Series Waterproof Rocker Switches
Enclosed switch complying to IP56
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 15.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 20 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
DC Voltage Rating | 14V |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 36.8 x 15.2mm |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Case Material | Nylon 66 |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |
Contact Material | Silver Plated Copper Alloy |
- RS Stock No.:
- 706-4010
- Mfr. Part No.:
- KTG2ALB2BBBRN1
- Brand:
- ZF