- RS Stock No.:
- 710-9353
- Mfr. Part No.:
- 2-1571987-7
- Brand:
- TE Connectivity
26 In stock for same day dispatch
Added
Price Each
Kr. 60,50
(exc. VAT)
Kr. 75,62
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 60,50 |
2 - 4 | Kr. 53,68 |
5 - 9 | Kr. 48,18 |
10 + | Kr. 46,09 |
- RS Stock No.:
- 710-9353
- Mfr. Part No.:
- 2-1571987-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 12.7mm |
Panel Cut Out Height | 15.72mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
Actuator Shape | Rectangular |
AC Voltage Rating | 120 V, 250V |
Panel Cut Out Size | 15.72 x 12.7mm |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Mechanical Life | 400000Operations |
Contact Resistance | 10mΩ |
Case Material | Thermoplastic |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 710-9353
- Mfr. Part No.:
- 2-1571987-7
- Brand:
- TE Connectivity