- RS Stock No.:
- 868-1590
- Mfr. Part No.:
- CRE24F2HBBNE
- Brand:
- ZF
Available to back order for despatch 29.05.2024
Added
Price Each (In a Pack of 50)
Kr. 21,595
(exc. VAT)
Kr. 26,994
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 21,595 | Kr. 1 079,75 |
*price indicative |
- RS Stock No.:
- 868-1590
- Mfr. Part No.:
- CRE24F2HBBNE
- Brand:
- ZF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CR Series
CR series single pole rocker switches are a rugged design capable of switching up to 20 A. The CR series offers a high mechanical life and a compact design, making the switches suitable for a wide range of applications.
Rugged design to switch up to 20 amps
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Approvals
VDE; UL; CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 29.21mm |
Panel Cut Out Height | 12.1mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol); On (symbol) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.1 x 29.21mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +85°C |
Case Material | Nylon 66 |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |